10 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6219AHGQW

DigiKey Part Number
1028-1452-2-ND - Tape & Reel (TR)
1028-1452-1-ND - Cut Tape (CT)
1028-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6219AHGQW
Description
IC REG BUCK ADJ 4A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.7.93000kr.79.30
25kr.7.20640kr.180.16
100kr.6.41150kr.641.15
250kr.6.03160kr.1,507.90
500kr.5.80276kr.2,901.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.51996kr.8,279.94
3.000kr.5.38161kr.16,144.83
4.500kr.5.31231kr.23,905.40
7.500kr.5.23554kr.39,266.55
10.500kr.5.19069kr.54,502.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500