
RT6214AHRGJ8F | |
|---|---|
DigiKey Part Number | RT6214AHRGJ8FTR-ND - Tape & Reel (TR) RT6214AHRGJ8FCT-ND - Cut Tape (CT) RT6214AHRGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6214AHRGJ8F |
Description | IC REG BUCK ADJ 3A SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| 1.000 | kr.2.91006 | kr.2,910.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73560 | kr.8,206.80 |
| 6.000 | kr.2.67029 | kr.16,021.74 |
| 9.000 | kr.2.63759 | kr.23,738.31 |
| 15.000 | kr.2.60137 | kr.39,020.55 |
| 21.000 | kr.2.58018 | kr.54,183.78 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

