
RT6207AHGQUF | |
|---|---|
DigiKey Part Number | 1028-1384-2-ND - Tape & Reel (TR) 1028-1384-1-ND - Cut Tape (CT) 1028-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6207AHGQUF |
Description | IC REG BUCK ADJ 5A 13UQFN FC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 5A 13-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-UQFN (2x3) FC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.08000 | kr.13.08 |
| 10 | kr.9.66000 | kr.96.60 |
| 25 | kr.8.80240 | kr.220.06 |
| 100 | kr.7.85610 | kr.785.61 |
| 250 | kr.7.40536 | kr.1,851.34 |
| 500 | kr.7.13368 | kr.3,566.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.26535 | kr.10,898.02 |
| Unit Price without VAT: | kr.13.08000 |
|---|---|
| Unit Price with VAT: | kr.16.35000 |


