Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6206BHGQW

DigiKey Part Number
RT6206BHGQWTR-ND - Tape & Reel (TR)
RT6206BHGQWCT-ND - Cut Tape (CT)
RT6206BHGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6206BHGQW
Description
IC REG BUCK ADJ 5.5A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.50100kr.115.01
25kr.10.50400kr.262.60
100kr.9.40600kr.940.60
250kr.8.88260kr.2,220.65
500kr.8.56712kr.4,283.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.78724kr.13,180.86
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750