Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6206AHGSP

DigiKey Part Number
RT6206AHGSPTR-ND - Tape & Reel (TR)
RT6206AHGSPCT-ND - Cut Tape (CT)
RT6206AHGSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6206AHGSP
Description
IC REG BUCK ADJ 5.5A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.93600kr.69.36
25kr.6.29200kr.157.30
100kr.5.58360kr.558.36
250kr.5.24572kr.1,311.43
500kr.5.04208kr.2,521.04
1.000kr.4.98590kr.4,985.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.65171kr.11,629.27
5.000kr.4.54607kr.22,730.35
7.500kr.4.49317kr.33,698.78
12.500kr.4.43455kr.55,431.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750