
RT6204GSP | |
|---|---|
DigiKey Part Number | RT6204GSPTR-ND - Tape & Reel (TR) RT6204GSPCT-ND - Cut Tape (CT) RT6204GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6204GSP |
Description | IC REG BUCK ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 5.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.10.45500 | kr.104.55 |
| 25 | kr.9.53520 | kr.238.38 |
| 100 | kr.8.52290 | kr.852.29 |
| 250 | kr.8.04040 | kr.2,010.10 |
| 500 | kr.7.78932 | kr.3,894.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.18690 | kr.17,967.25 |
| 5.000 | kr.7.03604 | kr.35,180.20 |
| 7.500 | kr.6.96054 | kr.52,204.05 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |


