
RT5796CHGJ5 | |
---|---|
DigiKey Part Number | RT5796CHGJ5TR-ND - Tape & Reel (TR) RT5796CHGJ5CT-ND - Cut Tape (CT) RT5796CHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5796CHGJ5 |
Description | IC REG BUCK ADJ 1.5A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.4.19800 | kr.41.98 |
25 | kr.3.78360 | kr.94.59 |
100 | kr.3.32610 | kr.332.61 |
250 | kr.3.10784 | kr.776.96 |
500 | kr.2.97638 | kr.1,488.19 |
1.000 | kr.2.86829 | kr.2,868.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.73461 | kr.8,203.83 |
6.000 | kr.2.66922 | kr.16,015.32 |
9.000 | kr.2.63649 | kr.23,728.41 |
15.000 | kr.2.60020 | kr.39,003.00 |
21.000 | kr.2.57899 | kr.54,158.79 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |