Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5752AHGJ6

DigiKey Part Number
1028-RT5752AHGJ6TR-ND - Tape & Reel (TR)
1028-RT5752AHGJ6CT-ND - Cut Tape (CT)
1028-RT5752AHGJ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5752AHGJ6
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.12400kr.21.24
25kr.1.89440kr.47.36
100kr.1.64270kr.164.27
250kr.1.52288kr.380.72
500kr.1.45072kr.725.36
1.000kr.1.39138kr.1,391.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30524kr.3,915.72
6.000kr.1.26969kr.7,618.14
9.000kr.1.25190kr.11,267.10
15.000kr.1.23217kr.18,482.55
21.000kr.1.22066kr.25,633.86
30.000kr.1.20957kr.36,287.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000