Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 1.5A 6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5717P-CCA

DigiKey Part Number
1028-RT5717P-CCATR-ND - Tape & Reel (TR)
1028-RT5717P-CCACT-ND - Cut Tape (CT)
1028-RT5717P-CCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5717P-CCA
Description
ULTRA-LOW QUIESCENT CURRENT RBCO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 1.5A 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
3.3V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.5MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
6-WLCSP (0.96x1.25)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.72200kr.37.22
25kr.3.34760kr.83.69
100kr.2.93540kr.293.54
250kr.2.73940kr.684.85
500kr.2.62108kr.1,310.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.49929kr.2,499.29
2.000kr.2.41995kr.4,839.90
3.000kr.2.38023kr.7,140.69
5.000kr.2.33621kr.11,681.05
7.000kr.2.31048kr.16,173.36
10.000kr.2.28574kr.22,857.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000