Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 1A 6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5716P-DBA

DigiKey Part Number
1028-RT5716P-DBATR-ND - Tape & Reel (TR)
1028-RT5716P-DBACT-ND - Cut Tape (CT)
1028-RT5716P-DBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5716P-DBA
Description
IC REG BUCK PROG 1A 6TWLCSP-B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-TWL-CSP-B (0.69x1.04)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.84000kr.28.40
25kr.2.54360kr.63.59
100kr.2.21840kr.221.84
250kr.2.06404kr.516.01
500kr.1.97098kr.985.49
1.000kr.1.89427kr.1,894.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78200kr.5,346.00
6.000kr.1.73607kr.10,416.42
9.000kr.1.71308kr.15,417.72
15.000kr.1.68759kr.25,313.85
21.000kr.1.67270kr.35,126.70
30.000kr.1.65838kr.49,751.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750