Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 1A 6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5716P-ABA

DigiKey Part Number
1028-RT5716P-ABATR-ND - Tape & Reel (TR)
1028-RT5716P-ABACT-ND - Cut Tape (CT)
1028-RT5716P-ABADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5716P-ABA
Description
IC REG BUCK PROG 1A 6TWLCSP-B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-TWL-CSP-B (0.69x1.04)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.80900kr.28.09
25kr.2.51840kr.62.96
100kr.2.19740kr.219.74
250kr.2.04400kr.511.00
500kr.1.95184kr.975.92
1.000kr.1.87582kr.1,875.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78200kr.5,346.00
6.000kr.1.73607kr.10,416.42
9.000kr.1.71308kr.15,417.72
15.000kr.1.68759kr.25,313.85
21.000kr.1.67270kr.35,126.70
30.000kr.1.65838kr.49,751.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750