RT5716P-ABA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5716P-ABA

DigiKey Part Number
1028-RT5716P-ABATR-ND - Tape & Reel (TR)
1028-RT5716P-ABACT-ND - Cut Tape (CT)
1028-RT5716P-ABADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5716P-ABA
Description
IC REG BUCK PROG 1A 6TWLCSP-B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TWL-CSP-B (0.69x1.04)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.83500kr.28.35
25kr.2.54200kr.63.55
100kr.2.21820kr.221.82
250kr.2.06336kr.515.84
500kr.1.97030kr.985.15
1.000kr.1.89357kr.1,893.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.79887kr.5,396.61
6.000kr.1.75250kr.10,515.00
9.000kr.1.72929kr.15,563.61
15.000kr.1.70356kr.25,553.40
21.000kr.1.68853kr.35,459.13
30.000kr.1.67408kr.50,222.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750