
RT5715GQW | |
|---|---|
DigiKey Part Number | 1028-RT5715GQWTR-ND - Tape & Reel (TR) 1028-RT5715GQWCT-ND - Cut Tape (CT) 1028-RT5715GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5715GQW |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.4.91500 | kr.49.15 |
| 25 | kr.4.43760 | kr.110.94 |
| 100 | kr.3.91260 | kr.391.26 |
| 250 | kr.3.66232 | kr.915.58 |
| 500 | kr.3.51138 | kr.1,755.69 |
| 1.000 | kr.3.38702 | kr.3,387.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.25580 | kr.8,139.50 |
| 5.000 | kr.3.17673 | kr.15,883.65 |
| 7.500 | kr.3.13711 | kr.23,528.32 |
| 12.500 | kr.3.09325 | kr.38,665.62 |
| 17.500 | kr.3.06761 | kr.53,683.18 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |

