Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5715GQW

DigiKey Part Number
1028-RT5715GQWTR-ND - Tape & Reel (TR)
1028-RT5715GQWCT-ND - Cut Tape (CT)
1028-RT5715GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5715GQW
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN-SL (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.70000kr.6.70
10kr.4.81600kr.48.16
25kr.4.34800kr.108.70
100kr.3.83370kr.383.37
250kr.3.58848kr.897.12
500kr.3.44060kr.1,720.30
1.000kr.3.31876kr.3,318.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19018kr.7,975.45
5.000kr.3.11270kr.15,563.50
7.500kr.3.07388kr.23,054.10
12.500kr.3.03090kr.37,886.25
17.500kr.3.00578kr.52,601.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.70000
Unit Price with VAT:kr.8.37500