6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5712EHGQW

DigiKey Part Number
1028-1377-2-ND - Tape & Reel (TR)
1028-1377-1-ND - Cut Tape (CT)
1028-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5712EHGQW
Description
IC REG BUCK ADJ 2A 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.18000kr.26.18
10kr.19.79500kr.197.95
25kr.18.19640kr.454.91
100kr.16.44030kr.1,644.03
250kr.15.60320kr.3,900.80
500kr.15.09876kr.7,549.38
1.000kr.14.68352kr.14,683.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.83959kr.9,598.98
5.000kr.3.74916kr.18,745.80
7.500kr.3.70389kr.27,779.17
12.500kr.3.65371kr.45,671.38
17.500kr.3.62439kr.63,426.82
Manufacturers Standard Package
Unit Price without VAT:kr.26.18000
Unit Price with VAT:kr.32.72500