6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5712AHGQW

DigiKey Part Number
RT5712AHGQWTR-ND - Tape & Reel (TR)
RT5712AHGQWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT5712AHGQW
Description
IC REG BUCK ADJ 2A 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.5.73400kr.57.34
25kr.5.19160kr.129.79
100kr.4.59070kr.459.07
250kr.4.30440kr.1,076.10
500kr.4.13172kr.2,065.86
1.000kr.3.98963kr.3,989.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.83959kr.9,598.98
5.000kr.3.74916kr.18,745.80
7.500kr.3.70389kr.27,779.17
12.500kr.3.65371kr.45,671.38
17.500kr.3.62439kr.63,426.82
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500