
RT5707WSC | |
|---|---|
DigiKey Part Number | RT5707WSCTR-ND - Tape & Reel (TR) RT5707WSCCT-ND - Cut Tape (CT) RT5707WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5707WSC |
Description | IC REG BUCK PROG 600MA 8WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 600mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.6x0.90) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.89440 | kr.47.36 |
| 100 | kr.1.64270 | kr.164.27 |
| 250 | kr.1.52288 | kr.380.72 |
| 500 | kr.1.45072 | kr.725.36 |
| 1.000 | kr.1.39138 | kr.1,391.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33140 | kr.3,994.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




