
RT4841GQW | |
|---|---|
DigiKey Part Number | 1028-RT4841GQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT4841GQW |
Description | IC REG BOOST ADJ 6A WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 20-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 8.6V ~ 15.6V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.03644 | kr.15,054.66 |
| 3.000 | kr.9.81052 | kr.29,431.56 |
| 4.500 | kr.9.69732 | kr.43,637.94 |
| Unit Price without VAT: | kr.10.03644 |
|---|---|
| Unit Price with VAT: | kr.12.54555 |

