
RT4539WSC | |
|---|---|
DigiKey Part Number | 1028-RT4539WSCTR-ND - Tape & Reel (TR) 1028-RT4539WSCCT-ND - Cut Tape (CT) 1028-RT4539WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4539WSC |
Description | IC LED DRV RGLTR 35MA WL-CSP-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 35mA 20-WLCSP (1.71x2.37) |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 36V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 300kHz ~ 1.6MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-WLCSP (1.71x2.37) |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.58000 | kr.15.58 |
| 10 | kr.11.58300 | kr.115.83 |
| 25 | kr.10.57640 | kr.264.41 |
| 100 | kr.9.46950 | kr.946.95 |
| 250 | kr.8.94248 | kr.2,235.62 |
| 500 | kr.8.62452 | kr.4,312.26 |
| 1.000 | kr.8.36293 | kr.8,362.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.84477 | kr.26,534.31 |
| Unit Price without VAT: | kr.15.58000 |
|---|---|
| Unit Price with VAT: | kr.19.47500 |

