
RT2858BHGSP | |
|---|---|
DigiKey Part Number | 1028-1370-2-ND - Tape & Reel (TR) 1028-1370-1-ND - Cut Tape (CT) 1028-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2858BHGSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.9.24800 | kr.92.48 |
| 25 | kr.8.42000 | kr.210.50 |
| 100 | kr.7.50980 | kr.750.98 |
| 250 | kr.7.07584 | kr.1,768.96 |
| 500 | kr.6.81434 | kr.3,407.17 |
| 1.000 | kr.6.59917 | kr.6,599.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.37194 | kr.15,929.85 |
| 5.000 | kr.6.23500 | kr.31,175.00 |
| 7.500 | kr.6.16643 | kr.46,248.22 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

