RT9035-18ZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4841GQW

DigiKey Part Number
1028-RT4841GQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT4841GQW
Description
IC REG BOOST ADJ 6A WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 1 Output 20-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
8.6V ~ 15.6V
Number of Outputs
1
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.03644kr.15,054.66
3.000kr.9.81052kr.29,431.56
4.500kr.9.69732kr.43,637.94
Manufacturers Standard Package
Unit Price without VAT:kr.10.03644
Unit Price with VAT:kr.12.54555