
RT2857BHGQW | |
|---|---|
DigiKey Part Number | 1028-RT2857BHGQWTR-ND - Tape & Reel (TR) 1028-RT2857BHGQWCT-ND - Cut Tape (CT) 1028-RT2857BHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2857BHGQW |
Description | IC REG BUCK ADJ 6A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN-AL (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.72995 | kr.19,094.92 |
| 3.000 | kr.12.45605 | kr.37,368.15 |
| 4.500 | kr.12.31890 | kr.55,435.05 |
| Unit Price without VAT: | kr.12.72995 |
|---|---|
| Unit Price with VAT: | kr.15.91244 |




