Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT2560Q-33GSP

DigiKey Part Number
RT2560Q-33GSPTR-ND - Tape & Reel (TR)
RT2560Q-33GSPCT-ND - Cut Tape (CT)
RT2560Q-33GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2560Q-33GSP
Description
IC REG LIN 3.3V 100MA 8-SOP-EP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOP-EP
Voltage Dropout (Max)
0.55V @ 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.26200kr.52.62
25kr.4.75520kr.118.88
100kr.4.19710kr.419.71
250kr.3.93156kr.982.89
500kr.3.77154kr.1,885.77
1.000kr.3.68608kr.3,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.46674kr.8,666.85
5.000kr.3.38375kr.16,918.75
7.500kr.3.34216kr.25,066.20
12.500kr.3.29610kr.41,201.25
17.500kr.3.26919kr.57,210.82
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250