


RT2518GQW | |
|---|---|
DigiKey Part Number | RT2518GQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2518GQW |
Description | IC REG LIN POS ADJ 1.2A 8-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT2518GQW Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) | PSRR 63dB ~ 56dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 8-WDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 1.2A |

