


RT2517AGQV | |
|---|---|
DigiKey Part Number | RT2517AGQVTR-ND - Tape & Reel (TR) RT2517AGQVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT2517AGQV |
Description | IC REG LIN POS ADJ 1A 8-AL-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-AL-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-AL-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.29360 | kr.107.34 |
| 100 | kr.3.78370 | kr.378.37 |
| 250 | kr.3.54100 | kr.885.25 |
| 500 | kr.3.39468 | kr.1,697.34 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

