
RT2101BGQW | |
|---|---|
DigiKey Part Number | RT2101BGQWTR-ND - Tape & Reel (TR) RT2101BGQWCT-ND - Cut Tape (CT) RT2101BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2101BGQW |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.82000 | kr.12.82 |
| 10 | kr.9.42900 | kr.94.29 |
| 25 | kr.8.58960 | kr.214.74 |
| 100 | kr.7.66320 | kr.766.32 |
| 250 | kr.7.22200 | kr.1,805.50 |
| 500 | kr.6.95600 | kr.3,478.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.07779 | kr.10,616.68 |
| Unit Price without VAT: | kr.12.82000 |
|---|---|
| Unit Price with VAT: | kr.16.02500 |

