RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1738AGQW(2)

DigiKey Part Number
1028-RT1738AGQW(2)TR-ND - Tape & Reel (TR)
1028-RT1738AGQW(2)CT-ND - Cut Tape (CT)
1028-RT1738AGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1738AGQW(2)
Description
IC USB TYPE-C OVP WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.25A 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.25A
Rds On (Typ)
255mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.03000kr.12.03
10kr.8.85800kr.88.58
25kr.8.06160kr.201.54
100kr.7.18530kr.718.53
250kr.6.76712kr.1,691.78
500kr.6.51520kr.3,257.60
1.000kr.6.30778kr.6,307.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.05163kr.18,154.89
6.000kr.5.92627kr.35,557.62
9.000kr.5.86353kr.52,771.77
Manufacturers Standard Package
Unit Price without VAT:kr.12.03000
Unit Price with VAT:kr.15.03750