
RT1731GQW | |
|---|---|
DigiKey Part Number | RT1731GQWTR-ND - Tape & Reel (TR) RT1731GQWCT-ND - Cut Tape (CT) RT1731GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1731GQW |
Description | IC INTERFACE SPECIALIZED 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.84600 | kr.38.46 |
| 25 | kr.3.46360 | kr.86.59 |
| 100 | kr.3.04060 | kr.304.06 |
| 250 | kr.2.83852 | kr.709.63 |
| 500 | kr.2.71668 | kr.1,358.34 |
| 1.000 | kr.2.61638 | kr.2,616.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49254 | kr.7,477.62 |
| 6.000 | kr.2.43194 | kr.14,591.64 |
| 9.000 | kr.2.40159 | kr.21,614.31 |
| 15.000 | kr.2.36797 | kr.35,519.55 |
| 21.000 | kr.2.34832 | kr.49,314.72 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |





