
EVB_RT6160AWSC | |
|---|---|
DigiKey Part Number | 1028-EVB_RT6160AWSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6160AWSC |
Description | EVAL BOARD FOR RT6160A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RT6160A ACOT® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.025V ~ 5.5V | |
Current - Output | 3A, 2.5A | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | RT6160A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.74000 | kr.399.74 |
| Unit Price without VAT: | kr.399.74000 |
|---|---|
| Unit Price with VAT: | kr.499.67500 |

