
EVB_RT2808AGSP | |
|---|---|
DigiKey Part Number | EVB_RT2808AGSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT2808AGSP |
Description | EVAL BOARD FOR RT2808A |
Customer Reference | |
Detailed Description | RT2808A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 5.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT2808A |
Voltage - Output 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.291.13000 | kr.291.13 |
| Unit Price without VAT: | kr.291.13000 |
|---|---|
| Unit Price with VAT: | kr.363.91250 |

