20 MHz OCXO CMOS Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-2005-025

DigiKey Part Number
4203-OS560-2005-025-ND
Manufacturer
Manufacturer Product Number
OS560-2005-025
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±5ppb
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Type
Height - Seated (Max)
0.413" (10.50mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,725.81000kr.1,725.81
10kr.1,664.25000kr.16,642.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,725.81000
Unit Price with VAT:kr.2,157.26250