20 MHz OCXO CMOS Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-2005-023

DigiKey Part Number
4203-OS560-2005-023-ND
Manufacturer
Manufacturer Product Number
OS560-2005-023
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppb
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Type
Height - Seated (Max)
0.413" (10.50mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,652.52000kr.1,652.52
10kr.1,585.00000kr.15,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,652.52000
Unit Price with VAT:kr.2,065.65000