WASP-S2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


RF Solutions
In Stock: 48
Unit Price: kr.376.61000
Datasheet
RF Transmitter and Receiver, Set 433.92MHz KEELOQ Handheld, 2 Switches
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter and Receiver, Set 433.92MHz KEELOQ Handheld, 2 Switches
Firetrap Pairing process

WASP-S2

DigiKey Part Number
WASP-S2-ND
Manufacturer
Manufacturer Product Number
WASP-S2
Description
REMOTE CONTROL SYSTEM 2SW
Customer Reference
Detailed Description
RF Transmitter and Receiver, Set 433.92MHz KEELOQ Handheld, 2 Switches
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transmitter and Receiver, Set
Modulation or Protocol
KEELOQ
Frequency
433.92MHz
Applications
-
Interface
Handheld, 2 Switches
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
12VDC or 24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes