RF Transmitter 868MHz FSK, LoRa Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAP-8T6

DigiKey Part Number
357-TRAP-8T6-ND
Manufacturer
Manufacturer Product Number
TRAP-8T6
Description
WIRELESS IC & MODULES BLUETOOTH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Transmitter 868MHz FSK, LoRa Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Transmitter
Modulation or Protocol
FSK, LoRa
Frequency
868MHz
Applications
Remote Control
Interface
Relay
Sensitivity
-
Power - Output
22dBm
Data Rate (Max)
-
Features
10km Range, IP67
Voltage - Supply
3.3V ~ 6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.654.57000kr.654.57
10kr.576.07000kr.5,760.70
25kr.548.93160kr.13,723.29
100kr.511.77720kr.51,177.72
Manufacturers Standard Package
Unit Price without VAT:kr.654.57000
Unit Price with VAT:kr.818.21250