
TRAP-8T2 | |
|---|---|
DigiKey Part Number | 357-TRAP-8T2-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8T2 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FSK, LoRa Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FSK, LoRa | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 10km Range, IP67 | |
Voltage - Supply | 3.3V ~ 6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.615.48000 | kr.615.48 |
| 10 | kr.541.48300 | kr.5,414.83 |
| 25 | kr.515.88160 | kr.12,897.04 |
| 100 | kr.480.83670 | kr.48,083.67 |
| Unit Price without VAT: | kr.615.48000 |
|---|---|
| Unit Price with VAT: | kr.769.35000 |

