RF Transmitter 868MHz Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MULTILINK-8T1

DigiKey Part Number
357-MULTILINK-8T1-ND
Manufacturer
Manufacturer Product Number
MULTILINK-8T1
Description
IC'S AND MODULES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Transmitter 868MHz Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Transmitter
Modulation or Protocol
-
Frequency
868MHz
Applications
General Purpose
Interface
Relay
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
IP68
Voltage - Supply
220 ~ 250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.533.56000kr.1,067.12
10kr.488.06900kr.4,880.69
25kr.464.86840kr.11,621.71
100kr.433.09270kr.43,309.27
Unit Price without VAT:kr.533.56000
Unit Price with VAT:kr.666.95000