
MULTILINK-8R1 | |
|---|---|
DigiKey Part Number | 357-MULTILINK-8R1-ND |
Manufacturer | |
Manufacturer Product Number | MULTILINK-8R1 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmit/Receive 869.5MHz FSK, LoRa Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmit/Receive | |
Modulation or Protocol | FSK, LoRa | |
Frequency | 869.5MHz | |
Applications | General Purpose | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | 3km Range, IP68 | |
Voltage - Supply | 220V ~ 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.571.82000 | kr.571.82 |
| 10 | kr.502.71000 | kr.5,027.10 |
| 25 | kr.478.81120 | kr.11,970.28 |
| 100 | kr.446.08640 | kr.44,608.64 |
| Unit Price without VAT: | kr.571.82000 |
|---|---|
| Unit Price with VAT: | kr.714.77500 |

