
FLEXI-BNC90-433 | |
|---|---|
DigiKey Part Number | FLEXI-BNC90-433-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-BNC90-433 |
Description | RF ANT 433MHZ WHIP TILT BNC CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt BNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | BNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.669" (144.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.86000 | kr.65.86 |
| 10 | kr.51.41100 | kr.514.11 |
| 25 | kr.47.80560 | kr.1,195.14 |
| 100 | kr.43.84450 | kr.4,384.45 |
| 250 | kr.41.95532 | kr.10,488.83 |
| 500 | kr.40.81690 | kr.20,408.45 |
| 1.000 | kr.39.87981 | kr.39,879.81 |
| Unit Price without VAT: | kr.65.86000 |
|---|---|
| Unit Price with VAT: | kr.82.32500 |



