


BOGEYBOX-8T4 | |
|---|---|
DigiKey Part Number | 357-BOGEYBOX-8T4-ND |
Manufacturer | |
Manufacturer Product Number | BOGEYBOX-8T4 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM, LoRa Handheld, 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, LoRa | |
Frequency | 868MHz | |
Applications | General Remote Control | |
Interface | Handheld, 4 Channel | |
Sensitivity | - | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | 5km Range | |
Voltage - Supply | 5V ~ 15V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.618.12000 | kr.618.12 |
| 10 | kr.543.79800 | kr.5,437.98 |
| 25 | kr.518.09080 | kr.12,952.27 |
| 100 | kr.482.90330 | kr.48,290.33 |
| Unit Price without VAT: | kr.618.12000 |
|---|---|
| Unit Price with VAT: | kr.772.65000 |

