
ANT-INSIDE-WLAN | |
|---|---|
DigiKey Part Number | ANT-INSIDE-WLAN-ND |
Manufacturer | |
Manufacturer Product Number | ANT-INSIDE-WLAN |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.486GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3, 4 | |
Return Loss | - | |
Gain | 3dB | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.66000 | kr.63.66 |
| Unit Price without VAT: | kr.63.66000 |
|---|---|
| Unit Price with VAT: | kr.79.57500 |

