MFR Recommended
Similar
Similar
Similar

ANT-GSM-YAG11 | |
|---|---|
DigiKey Part Number | ANT-GSM-YAG11-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSM-YAG11 |
Description | RF ANT 900MHZ/1.8GHZ YAGI SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 8-Element SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer RF Solutions | Gain 11dB |
Packaging Bulk | Power - Max 60 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Bracket Mount |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Height (Max) 22.441" (570.00mm) |
Frequency (Center/Band) 900MHz, 1.8GHz | Applications GSM |
Antenna Type Yagi, 8-Element | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-4GYAG11 | RF Solutions | 15 | 357-ANT-4GYAG11-ND | kr.529.90000 | MFR Recommended |
| G30.B.108111.WM | Taoglas Limited | 405 | 931-1346-ND | kr.361.00000 | Similar |
| WM.80.B.305111 | Taoglas Limited | 0 | 931-1269-ND | kr.301.20700 | Similar |
| WM.90.A305111 | Taoglas Limited | 0 | 931-1165-ND | kr.360.62000 | Similar |





