
AM-RX9-433P | |
|---|---|
DigiKey Part Number | AM-RX9-433P-ND |
Manufacturer | |
Manufacturer Product Number | AM-RX9-433P |
Description | RF RECEIVER AM 433MHZ MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -109dBm 10kbps Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -109dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | AM | |
Applications | AM Radio Receiver | |
Current - Receiving | 2.6mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.36.12444 | kr.650.24 |
| Unit Price without VAT: | kr.36.12444 |
|---|---|
| Unit Price with VAT: | kr.45.15555 |

