
RSA-3410-1 | |
|---|---|
DigiKey Part Number | 5480-RSA-3410-1-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3410-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.28000 | kr.57.28 |
| Unit Price without VAT: | kr.57.28000 |
|---|---|
| Unit Price with VAT: | kr.71.60000 |









