
RFU-626 | |
---|---|
DigiKey Part Number | 5480-RFU-626-ND |
Manufacturer | |
Manufacturer Product Number | RFU-626 |
Description | COAX ADAPT UHF TO UHF, MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | UHF Mini Jack, Female Socket | |
Convert To (Adapter End) | UHF Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.42000 | kr.44.42 |
Unit Price without VAT: | kr.44.42000 |
---|---|
Unit Price with VAT: | kr.55.52500 |