
RFD-1644-2SR2 | |
|---|---|
DigiKey Part Number | 5480-RFD-1644-2SR2-ND |
Manufacturer | |
Manufacturer Product Number | RFD-1644-2SR2 |
Description | 7/16 DIN FEMALE SOLDER; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 7.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 150°C |
Mounting Feature Flange | Voltage Rating 2.7 kV |
Cable Group RG-402 (.141" Semi Rigid), Belden 1673A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.86000 | kr.404.86 |
| 10 | kr.344.12100 | kr.3,441.21 |
| 100 | kr.292.55750 | kr.29,255.75 |
| Unit Price without VAT: | kr.404.86000 |
|---|---|
| Unit Price with VAT: | kr.506.07500 |


