General ISM < 1GHz Proprietary Transceiver Module 820MHz ~ 960MHz Antenna Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYLR998

DigiKey Part Number
5487-RYLR998-ND
Manufacturer
Manufacturer Product Number
RYLR998
Description
RF TXRX MOD ISM<1GHZANT
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 820MHz ~ 960MHz Antenna Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
LoRa
Frequency
820MHz ~ 960MHz
Data Rate
115.2kbps
Power - Output
22dBm
Sensitivity
-129dBm
Serial Interfaces
UART
Antenna Type
Antenna Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
17.5mA
Current - Transmitting
140mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.438
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

9In Stock
Ships from Electroverge