New at DigiKey
SEWF3951FL300PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF3951FL300PT

DigiKey Part Number
4506-SEWF3951FL300PTTR-ND - Tape & Reel (TR)
4506-SEWF3951FL300PTCT-ND - Cut Tape (CT)
4506-SEWF3951FL300PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF3951FL300PT
Description
0.0003 OHM 1% 15W 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.512" L x 0.394" W (13.00mm x 10.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.7.11700kr.71.17
25kr.6.32840kr.158.21
50kr.5.87400kr.293.70
100kr.5.51100kr.551.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.5.08267kr.1,524.80
600kr.4.88203kr.2,929.22
900kr.4.78421kr.4,305.79
1.500kr.4.67810kr.7,017.15
2.100kr.4.61736kr.9,696.46
3.000kr.4.55987kr.13,679.61
3.600kr.4.53296kr.16,318.66
7.200kr.4.44426kr.31,998.67
7.500kr.4.43962kr.33,297.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000