
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.44000 | kr.29.44 |
10 | kr.19.91700 | kr.199.17 |
25 | kr.17.33360 | kr.433.34 |
50 | kr.15.71840 | kr.785.92 |
100 | kr.14.34560 | kr.1,434.56 |
250 | kr.12.84148 | kr.3,210.37 |
500 | kr.11.90054 | kr.5,950.27 |
1.000 | kr.11.10131 | kr.11,101.31 |
5.000 | kr.9.67988 | kr.48,399.40 |
Unit Price without VAT: | kr.29.44000 |
---|---|
Unit Price with VAT: | kr.36.80000 |