

PCBS8536P050S1SC00 | |
---|---|
DigiKey Part Number | 4506-PCBS8536P050S1SC00-ND |
Manufacturer | |
Manufacturer Product Number | PCBS8536P050S1SC00 |
Description | PCB+SHUNT 50 UOHM 600A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 18W Current Sensor Specialized Resistor 100ppm/°C Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Current Sensor | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 18W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.128.83000 | kr.128.83 |
10 | kr.91.05900 | kr.910.59 |
25 | kr.80.84720 | kr.2,021.18 |
50 | kr.74.46140 | kr.3,723.07 |
100 | kr.69.03490 | kr.6,903.49 |
250 | kr.63.09528 | kr.15,773.82 |
500 | kr.59.38202 | kr.29,691.01 |
1.000 | kr.56.22848 | kr.56,228.48 |
Unit Price without VAT: | kr.128.83000 |
---|---|
Unit Price with VAT: | kr.161.03750 |