
HVLR1905F4M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F4M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F4M00K9 |
Description | RES 4M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.99000 | kr.44.99 |
| 10 | kr.35.37300 | kr.353.73 |
| 25 | kr.33.17760 | kr.829.44 |
| 50 | kr.31.90280 | kr.1,595.14 |
| 100 | kr.30.88770 | kr.3,088.77 |
| 250 | kr.29.85600 | kr.7,464.00 |
| 500 | kr.29.25772 | kr.14,628.86 |
| 1.000 | kr.28.78118 | kr.28,781.18 |
| Unit Price without VAT: | kr.44.99000 |
|---|---|
| Unit Price with VAT: | kr.56.23750 |

